AL8853AQ - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8853AQEV1

DigiKey Part Number
31-AL8853AQEV1-ND
Manufacturer
Manufacturer Product Number
AL8853AQEV1
Description
EVAL BOARD FOR AL8853AQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AL8853AQ - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
800mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
9V ~ 16V
Contents
Board(s)
Utilized IC / Part
AL8853AQ
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,60000 €83,60 €
Manufacturers Standard Package
Unit Price without VAT:83,60000 €
Unit Price with VAT:97,81200 €