
AL3644TTCH12-7 | |
|---|---|
DigiKey Part Number | AL3644TTCH12-7DITR-ND - Tape & Reel (TR) AL3644TTCH12-7DICT-ND - Cut Tape (CT) AL3644TTCH12-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3644TTCH12-7 |
Description | IC LED DRVR RGLTR I2C U-WLB1713 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 1.5A (Flash) U-WLB1713-12 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A (Flash) |
Manufacturer Diodes Incorporated | Frequency 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, PWM |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-UFBGA, WLBGA |
Number of Outputs 2 | Supplier Device Package U-WLB1713-12 |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32040 € | 8,01 € |
| 100 | 0,27940 € | 27,94 € |
| 250 | 0,25984 € | 64,96 € |
| 500 | 0,24796 € | 123,98 € |
| 1.000 | 0,23822 € | 238,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22617 € | 678,51 € |
| 6.000 | 0,22028 € | 1.321,68 € |
| 9.000 | 0,21732 € | 1.955,88 € |
| 15.000 | 0,21405 € | 3.210,75 € |
| 21.000 | 0,21214 € | 4.454,94 € |
| 30.000 | 0,21030 € | 6.309,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


