LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1692S-13

DigiKey Part Number
AL1692S-13DITR-ND - Tape & Reel (TR)
AL1692S-13DICT-ND - Cut Tape (CT)
AL1692S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1692S-13
Description
IC LED DRIVER OFFL TRIAC 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
4kHz
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20000 €2,00 €
250,17760 €4,44 €
1000,15310 €15,31 €
2500,14136 €35,34 €
5000,13428 €67,14 €
1.0000,12847 €128,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11975 €479,00 €
8.0000,11650 €932,00 €
12.0000,11488 €1.378,56 €
20.0000,11307 €2.261,40 €
28.0000,11202 €3.136,56 €
40.0000,11101 €4.440,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €