
AH9246-W-7 | |
|---|---|
DigiKey Part Number | AH9246-W-7DITR-ND - Tape & Reel (TR) AH9246-W-7DICT-ND - Cut Tape (CT) AH9246-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH9246-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±2.2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 15µA | |
Current - Output (Max) | 2mA | |
Output Type | Digital | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,31720 € | 7,93 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,28680 € | 28,68 € |
| 500 | 0,25762 € | 128,81 € |
| 1.000 | 0,24680 € | 246,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23148 € | 694,44 € |
| 6.000 | 0,22284 € | 1.337,04 € |
| 9.000 | 0,21813 € | 1.963,17 € |
| 15.000 | 0,21253 € | 3.187,95 € |
| 21.000 | 0,20902 € | 4.389,42 € |
| 30.000 | 0,20547 € | 6.164,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

