
AH3711Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3711Q-W-7TR-ND - Tape & Reel (TR) 31-AH3711Q-W-7CT-ND - Cut Tape (CT) 31-AH3711Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3711Q-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.8mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C |
Technology | Grade Automotive |
Polarization North Pole, South Pole | Qualification AEC-Q100 |
Sensing Range 2.25mT Trip, -2.25mT Release | Mounting Type Surface Mount |
Test Condition -40°C ~ 150°C | Supplier Device Package SC-59-3 |
Voltage - Supply 3V ~ 27V | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,24900 € | 24,90 € |
| 500 | 0,22336 € | 111,68 € |
| 1.000 | 0,21382 € | 213,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20033 € | 600,99 € |
| 6.000 | 0,19274 € | 1.156,44 € |
| 9.000 | 0,18859 € | 1.697,31 € |
| 15.000 | 0,18366 € | 2.754,90 € |
| 21.000 | 0,18058 € | 3.792,18 € |
| 30.000 | 0,17746 € | 5.323,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

