
AH3522Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3522Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3522Q-SA-7CT-ND - Cut Tape (CT) 31-AH3522Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3522Q-SA-7 |
Description | MAG SWITCH OMNIPOLAR SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 5mA |
Mfr | Current - Output (Max) 55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Grade Automotive |
Polarization North Pole, South Pole | Qualification AEC-Q100 |
Sensing Range 3mT Trip, -2.5mT Release | Mounting Type Surface Mount |
Test Condition -40°C ~ 125°C | Supplier Device Package SOT-23-3 |
Voltage - Supply 3V ~ 28V | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28680 € | 7,17 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,25920 € | 25,92 € |
| 500 | 0,23260 € | 116,30 € |
| 1.000 | 0,22273 € | 222,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20875 € | 626,25 € |
| 6.000 | 0,20087 € | 1.205,22 € |
| 9.000 | 0,19658 € | 1.769,22 € |
| 15.000 | 0,19146 € | 2.871,90 € |
| 21.000 | 0,18827 € | 3.953,67 € |
| 30.000 | 0,18503 € | 5.550,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

