
AH1913-FA-7 | |
|---|---|
DigiKey Part Number | AH1913-FA-7DITR-ND - Tape & Reel (TR) AH1913-FA-7DICT-ND - Cut Tape (CT) AH1913-FA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1913-FA-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2.4mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 22µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,35760 € | 17,88 € |
| 100 | 0,34060 € | 34,06 € |
| 500 | 0,30666 € | 153,33 € |
| 1.000 | 0,29404 € | 294,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27616 € | 828,48 € |
| 6.000 | 0,26609 € | 1.596,54 € |
| 9.000 | 0,26059 € | 2.345,31 € |
| 15.000 | 0,25405 € | 3.810,75 € |
| 21.000 | 0,24996 € | 5.249,16 € |
| 30.000 | 0,24581 € | 7.374,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |


