
AH1895-Z-7 | |
|---|---|
DigiKey Part Number | AH1895-Z-7DITR-ND - Tape & Reel (TR) AH1895-Z-7DICT-ND - Cut Tape (CT) AH1895-Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1895-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | AH1895-Z-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±8mT Trip, ±6.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3.5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31920 € | 7,98 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,28890 € | 28,89 € |
| 500 | 0,25972 € | 129,86 € |
| 1.000 | 0,24888 € | 248,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23354 € | 700,62 € |
| 6.000 | 0,22490 € | 1.349,40 € |
| 9.000 | 0,22018 € | 1.981,62 € |
| 15.000 | 0,21457 € | 3.218,55 € |
| 21.000 | 0,21106 € | 4.432,26 € |
| 30.000 | 0,20751 € | 6.225,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |











