Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1815-Z-7

DigiKey Part Number
AH1815-Z-7DITR-ND - Tape & Reel (TR)
AH1815-Z-7DICT-ND - Cut Tape (CT)
AH1815-Z-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1815-Z-7
Description
MAGNETIC SWITCH OMNIPOLAR SOT553
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±54mT Trip, ±49mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
12mA
Current - Output (Max)
2.5mA
Output Type
Open Drain
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,40000 €2,00 €
100,37900 €3,79 €
250,35280 €8,82 €
500,33520 €16,76 €
1000,31930 €31,93 €
5000,28714 €143,57 €
1.0000,27524 €275,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25837 €775,11 €
6.0000,24886 €1.493,16 €
9.0000,24368 €2.193,12 €
15.0000,23750 €3.562,50 €
21.0000,23365 €4.906,65 €
30.0000,22974 €6.892,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €