
AH1815-W-7 | |
|---|---|
DigiKey Part Number | AH1815-W-7DITR-ND - Tape & Reel (TR) AH1815-W-7DICT-ND - Cut Tape (CT) AH1815-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1815-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SC-59-3 |
Sensing Range ±54mT Trip, ±49mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,25890 € | 25,89 € |
| 500 | 0,23230 € | 116,15 € |
| 1.000 | 0,22243 € | 222,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20846 € | 625,38 € |
| 6.000 | 0,20060 € | 1.203,60 € |
| 9.000 | 0,19631 € | 1.766,79 € |
| 15.000 | 0,19120 € | 2.868,00 € |
| 21.000 | 0,18801 € | 3.948,21 € |
| 30.000 | 0,18477 € | 5.543,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |


