
AH1392-HK4-7 | |
|---|---|
DigiKey Part Number | 31-AH1392-HK4-7TR-ND - Tape & Reel (TR) 31-AH1392-HK4-7CT-ND - Cut Tape (CT) 31-AH1392-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1392-HK4-7 |
Description | HALL OMNIPOLAR SWITCH X2-DFN1410 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Current - Supply (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5mA |
Part Status Active | Output Type Switch |
Function Unipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 85°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±4.6mT Trip, ±3.9mT Release | Supplier Device Package X2-DFN1410-4 |
Test Condition -40°C ~ 85°C | Package / Case 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,15630 € | 15,63 € |
| 500 | 0,13936 € | 69,68 € |
| 1.000 | 0,13309 € | 133,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12210 € | 488,40 € |
| 8.000 | 0,11728 € | 938,24 € |
| 12.000 | 0,11466 € | 1.375,92 € |
| 20.000 | 0,11153 € | 2.230,60 € |
| 28.000 | 0,10958 € | 3.068,24 € |
| 40.000 | 0,10760 € | 4.304,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

