
AH1391-HK4-7 | |
|---|---|
DigiKey Part Number | 31-AH1391-HK4-7TR-ND - Tape & Reel (TR) 31-AH1391-HK4-7CT-ND - Cut Tape (CT) 31-AH1391-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1391-HK4-7 |
Description | HALL OMNIPOLAR SWITCH X2-DFN1410 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.9mT Trip, ±3.4mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Switch | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-4 | |
Package / Case | 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16680 € | 8,34 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,14112 € | 70,56 € |
| 1.000 | 0,13477 € | 134,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12364 € | 494,56 € |
| 8.000 | 0,11876 € | 950,08 € |
| 12.000 | 0,11610 € | 1.393,20 € |
| 20.000 | 0,11294 € | 2.258,80 € |
| 28.000 | 0,11096 € | 3.106,88 € |
| 40.000 | 0,10896 € | 4.358,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


