
AH1391-FS4-7 | |
|---|---|
DigiKey Part Number | 31-AH1391-FS4-7TR-ND - Tape & Reel (TR) 31-AH1391-FS4-7CT-ND - Cut Tape (CT) 31-AH1391-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1391-FS4-7 |
Description | HALL UNIPOLAR SWITCH X2-DFN1010- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.9mT Trip, ±3.4mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Switch | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,16060 € | 8,03 € |
| 100 | 0,15230 € | 15,23 € |
| 500 | 0,13576 € | 67,88 € |
| 1.000 | 0,12961 € | 129,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11730 € | 586,50 € |
| 10.000 | 0,11272 € | 1.127,20 € |
| 15.000 | 0,11022 € | 1.653,30 € |
| 25.000 | 0,10725 € | 2.681,25 € |
| 35.000 | 0,10539 € | 3.688,65 € |
| 50.000 | 0,10351 € | 5.175,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

