Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC143ZUQ-7

DigiKey Part Number
31-ADC143ZUQ-7TR-ND - Tape & Reel (TR)
31-ADC143ZUQ-7CT-ND - Cut Tape (CT)
31-ADC143ZUQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC143ZUQ-7
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
270mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
4.7kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
47kOhms
Supplier Device Package
SOT-363
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVMUN5233DW1T3Gonsemi9.390488-NSVMUN5233DW1T3GCT-ND0,25000 €Direct
In-Stock: 1.136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
1000,11370 €11,37 €
5000,08418 €42,09 €
1.0000,07459 €74,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06239 €187,17 €
6.0000,05623 €337,38 €
9.0000,05309 €477,81 €
15.0000,04956 €743,40 €
21.0000,04747 €996,87 €
30.0000,04543 €1.362,90 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €