
ACX143ZUQ-7R | |
|---|---|
DigiKey Part Number | 31-ACX143ZUQ-7RTR-ND - Tape & Reel (TR) 31-ACX143ZUQ-7RCT-ND - Cut Tape (CT) 31-ACX143ZUQ-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACX143ZUQ-7R |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09570 € | 9,57 € |
| 500 | 0,07052 € | 35,26 € |
| 1.000 | 0,06238 € | 62,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05199 € | 155,97 € |
| 6.000 | 0,04675 € | 280,50 € |
| 9.000 | 0,04407 € | 396,63 € |
| 15.000 | 0,04106 € | 615,90 € |
| 21.000 | 0,03928 € | 824,88 € |
| 30.000 | 0,03755 € | 1.126,50 € |
| 75.000 | 0,03374 € | 2.530,50 € |
| 150.000 | 0,03139 € | 4.708,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

