
74LVC540AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC540AT20-13TR-ND - Tape & Reel (TR) 31-74LVC540AT20-13CT-ND - Cut Tape (CT) 31-74LVC540AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC540AT20-13 |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20350 € | 20,35 € |
| 250 | 0,18860 € | 47,15 € |
| 500 | 0,17960 € | 89,80 € |
| 1.000 | 0,17262 € | 172,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16433 € | 410,82 € |
| 5.000 | 0,15960 € | 798,00 € |
| 7.500 | 0,15724 € | 1.179,30 € |
| 12.500 | 0,15461 € | 1.932,62 € |
| 17.500 | 0,15308 € | 2.678,90 € |
| 25.000 | 0,15161 € | 3.790,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

