Buffer, Non-Inverting Element Bit per Element Output 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G07SS8-7

DigiKey Part Number
31-74LVC3G07SS8-7TR-ND - Tape & Reel (TR)
31-74LVC3G07SS8-7CT-ND - Cut Tape (CT)
31-74LVC3G07SS8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G07SS8-7
Description
IC BUFF 1.65V 8-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting Element Bit per Element Output 8-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.65V ~ 5.5V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Part Status
Active
Supplier Device Package
8-SSOP
Logic Type
Buffer, Non-Inverting
Base Product Number
Current - Output High, Low
-, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15800 €1,58 €
250,13960 €3,49 €
1000,11990 €11,99 €
2500,11040 €27,60 €
5000,10470 €52,35 €
1.0000,09997 €99,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09416 €282,48 €
6.0000,09131 €547,86 €
9.0000,08988 €808,92 €
15.0000,08830 €1.324,50 €
21.0000,08738 €1.834,98 €
30.0000,08649 €2.594,70 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €