
74LVC3G06SS8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G06SS8-7TR-ND - Tape & Reel (TR) 31-74LVC3G06SS8-7CT-ND - Cut Tape (CT) 31-74LVC3G06SS8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06SS8-7 |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-SSOP |
Features Open Drain | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13960 € | 3,49 € |
| 100 | 0,11990 € | 11,99 € |
| 250 | 0,11040 € | 27,60 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09997 € | 99,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09416 € | 282,48 € |
| 6.000 | 0,09131 € | 547,86 € |
| 9.000 | 0,08988 € | 808,92 € |
| 15.000 | 0,08830 € | 1.324,50 € |
| 21.000 | 0,08738 € | 1.834,98 € |
| 30.000 | 0,08649 € | 2.594,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

