
74LVC2G02RA3-7 | |
|---|---|
DigiKey Part Number | 74LVC2G02RA3-7DITR-ND - Tape & Reel (TR) 74LVC2G02RA3-7DICT-ND - Cut Tape (CT) 74LVC2G02RA3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02RA3-7 |
Description | IC GATE NOR 2CH 2-INP DFN1210-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel X2-DFN1210-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1210-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06880 € | 1,72 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05320 € | 13,30 € |
| 500 | 0,05012 € | 25,06 € |
| 1.000 | 0,04758 € | 47,58 € |
| 2.500 | 0,04491 € | 112,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04330 € | 216,50 € |
| 10.000 | 0,04197 € | 419,70 € |
| 15.000 | 0,04131 € | 619,65 € |
| 25.000 | 0,04057 € | 1.014,25 € |
| 35.000 | 0,04014 € | 1.404,90 € |
| 50.000 | 0,03973 € | 1.986,50 € |
| 125.000 | 0,03883 € | 4.853,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

