
74LVC1G14FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G14FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G14FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G14FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14FW4-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger X2-DFN1010-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G14FW4-7 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.3V ~ 1.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package X2-DFN1010-6 |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ14FHX | onsemi | 21.242 | NC7SZ14FHXCT-ND | 0,19000 € | Direct |
| SN74LVC1G14DSFR | Texas Instruments | 115.689 | 296-29049-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09480 € | 2,37 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,07388 € | 18,47 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06648 € | 66,48 € |
| 2.500 | 0,06385 € | 159,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06081 € | 304,05 € |
| 10.000 | 0,05906 € | 590,60 € |
| 15.000 | 0,05818 € | 872,70 € |
| 25.000 | 0,05721 € | 1.430,25 € |
| 35.000 | 0,05664 € | 1.982,40 € |
| 50.000 | 0,05609 € | 2.804,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

