
74LVC1G07FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G07FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G07FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G07FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07FW4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07840 € | 1,96 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06088 € | 15,22 € |
| 500 | 0,05744 € | 28,72 € |
| 1.000 | 0,05459 € | 54,59 € |
| 2.500 | 0,05188 € | 129,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04978 € | 248,90 € |
| 10.000 | 0,04829 € | 482,90 € |
| 15.000 | 0,04754 € | 713,10 € |
| 25.000 | 0,04672 € | 1.168,00 € |
| 35.000 | 0,04623 € | 1.618,05 € |
| 50.000 | 0,04577 € | 2.288,50 € |
| 125.000 | 0,04477 € | 5.596,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

