Direct

74LVC1G06FW4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G06FW4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06FW4-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04917 € | 245,85 € |
| 10.000 | 0,04769 € | 476,90 € |
| 15.000 | 0,04696 € | 704,40 € |
| 25.000 | 0,04614 € | 1.153,50 € |
| 35.000 | 0,04566 € | 1.598,10 € |
| 50.000 | 0,04520 € | 2.260,00 € |
| 125.000 | 0,04421 € | 5.526,25 € |
| Unit Price without VAT: | 0,04917 € |
|---|---|
| Unit Price with VAT: | 0,05753 € |


