
74LV06AS14-13 | |
|---|---|
DigiKey Part Number | 74LV06AS14-13DITR-ND - Tape & Reel (TR) 74LV06AS14-13DICT-ND - Cut Tape (CT) 74LV06AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV06AS14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV06AS14-13 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10950 € | 10,95 € |
| 250 | 0,10072 € | 25,18 € |
| 500 | 0,09542 € | 47,71 € |
| 1.000 | 0,09108 € | 91,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08648 € | 216,20 € |
| 5.000 | 0,08370 € | 418,50 € |
| 7.500 | 0,08232 € | 617,40 € |
| 12.500 | 0,08078 € | 1.009,75 € |
| 17.500 | 0,07988 € | 1.397,90 € |
| 25.000 | 0,07901 € | 1.975,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

