Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV05AT14-13

DigiKey Part Number
74LV05AT14-13DITR-ND - Tape & Reel (TR)
74LV05AT14-13DICT-ND - Cut Tape (CT)
74LV05AT14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV05AT14-13
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
-, 12mA
Series
Input Logic Level - Low
0.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Open Drain
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15700 €1,57 €
250,13920 €3,48 €
1000,11960 €11,96 €
2500,11012 €27,53 €
5000,10442 €52,21 €
1.0000,09972 €99,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09476 €236,90 €
5.0000,09177 €458,85 €
7.5000,09027 €677,02 €
12.5000,08861 €1.107,62 €
17.5000,08764 €1.533,70 €
25.0000,08671 €2.167,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €