
74HCT04S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT04S14-13TR-ND - Tape & Reel (TR) 31-74HCT04S14-13CT-ND - Cut Tape (CT) 31-74HCT04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT04S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 5.2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15040 € | 3,76 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11916 € | 29,79 € |
| 500 | 0,11306 € | 56,53 € |
| 1.000 | 0,10803 € | 108,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10272 € | 256,80 € |
| 5.000 | 0,09952 € | 497,60 € |
| 7.500 | 0,09791 € | 734,32 € |
| 12.500 | 0,09613 € | 1.201,62 € |
| 17.500 | 0,09509 € | 1.664,07 € |
| 25.000 | 0,09409 € | 2.352,25 € |
| 62.500 | 0,09194 € | 5.746,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

