
74HC125S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC125S14-13TR-ND - Tape & Reel (TR) 31-74HC125S14-13CT-ND - Cut Tape (CT) 31-74HC125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125S14-13 |
Description | IC BUFF 2V/6V 14-SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC125S14-13 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15160 € | 3,79 € |
| 100 | 0,13020 € | 13,02 € |
| 250 | 0,12004 € | 30,01 € |
| 500 | 0,11390 € | 56,95 € |
| 1.000 | 0,10885 € | 108,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10350 € | 258,75 € |
| 5.000 | 0,10029 € | 501,45 € |
| 7.500 | 0,09868 € | 740,10 € |
| 12.500 | 0,09689 € | 1.211,12 € |
| 17.500 | 0,09585 € | 1.677,38 € |
| 25.000 | 0,09485 € | 2.371,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

