New Product
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245T16-13

DigiKey Part Number
31-74AVCH4T245T16-13TR-ND - Tape & Reel (TR)
31-74AVCH4T245T16-13CT-ND - Cut Tape (CT)
31-74AVCH4T245T16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH4T245T16-13
Description
LOGIC AVC 1G TRANSLATOR TSSOP-16
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
0.8 V ~ 3.6 V
Series
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
380Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Circuits
2
Supplier Device Package
16-TSSOP
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,18000 €1,80 €
250,16000 €4,00 €
1000,13770 €13,77 €
2500,12704 €31,76 €
5000,12058 €60,29 €
1.0000,11529 €115,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,10969 €274,22 €
5.0000,10631 €531,55 €
7.5000,10462 €784,65 €
12.5000,10275 €1.284,38 €
17.5000,10165 €1.778,88 €
25.0000,10060 €2.515,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €