74AVCH1T45FZ4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,07657 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.000
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,09964 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16847 €
Datasheet

Similar


onsemi
In Stock: 1.782
Unit Price: 0,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,54868 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,85080 €
Datasheet

Similar


onsemi
In Stock: 582.672
Unit Price: 0,56800 €
Datasheet

Similar


onsemi
In Stock: 1.368
Unit Price: 1,11000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.214
Unit Price: 1,08000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH1T45FZ4-7

DigiKey Part Number
74AVCH1T45FZ4-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCH1T45FZ4-7
Description
IC XLTR VL BIDIR X2-DFN1410-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1410-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08007 €400,35 €
10.0000,07786 €778,60 €
15.0000,07676 €1.151,40 €
25.0000,07553 €1.888,25 €
35.0000,07482 €2.618,70 €
50.0000,07413 €3.706,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08007 €
Unit Price with VAT:0,09368 €