Voltage Level Translator Bidirectional 1 Circuit 1 Channel X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH1T45FW5-7

DigiKey Part Number
31-74AVCH1T45FW5-7TR-ND - Tape & Reel (TR)
31-74AVCH1T45FW5-7CT-ND - Cut Tape (CT)
31-74AVCH1T45FW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH1T45FW5-7
Description
IC XLTR VL BIDIR X1-DFN1010-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X1-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11800 €1,18 €
250,10400 €2,60 €
1000,08860 €8,86 €
2500,08124 €20,31 €
5000,07682 €38,41 €
1.0000,07318 €73,18 €
2.5000,07058 €176,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06703 €335,15 €
10.0000,06513 €651,30 €
15.0000,06417 €962,55 €
25.0000,06312 €1.578,00 €
35.0000,06250 €2.187,50 €
50.0000,06190 €3.095,00 €
125.0000,06063 €7.578,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €