New Product
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps U-QFN1826-16 (Type A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245QPB-7

DigiKey Part Number
31-74AVC4T245QPB-7TR-ND - Tape & Reel (TR)
31-74AVC4T245QPB-7CT-ND - Cut Tape (CT)
31-74AVC4T245QPB-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245QPB-7
Description
LOGIC AVC 1G TRANSLATOR U-QFN261
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps U-QFN1826-16 (Type A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
U-QFN1826-16 (Type A)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27900 €2,79 €
250,24840 €6,21 €
1000,21560 €21,56 €
2500,19988 €49,97 €
5000,19042 €95,21 €
1.0000,18261 €182,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17298 €518,94 €
6.0000,16827 €1.009,62 €
9.0000,16591 €1.493,19 €
15.0000,16329 €2.449,35 €
21.0000,16176 €3.396,96 €
30.0000,16029 €4.808,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €