
74AUP1G98FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G98FW4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G98FW4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09974 € | 498,70 € |
| 10.000 | 0,09206 € | 920,60 € |
| 15.000 | 0,08817 € | 1.322,55 € |
| 25.000 | 0,08385 € | 2.096,25 € |
| 35.000 | 0,08130 € | 2.845,50 € |
| 50.000 | 0,07884 € | 3.942,00 € |
| Unit Price without VAT: | 0,09974 € |
|---|---|
| Unit Price with VAT: | 0,11670 € |

