AND Gate IC 1 Channel X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G08FW5-7

DigiKey Part Number
74AUP1G08FW5-7DITR-ND - Tape & Reel (TR)
74AUP1G08FW5-7DICT-ND - Cut Tape (CT)
74AUP1G08FW5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G08FW5-7
Description
IC GATE AND 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X1-DFN1010-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09900 €0,99 €
250,08680 €2,17 €
1000,07380 €7,38 €
2500,06752 €16,88 €
5000,06376 €31,88 €
1.0000,06066 €60,66 €
2.5000,05800 €145,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05542 €277,10 €
10.0000,05379 €537,90 €
15.0000,05298 €794,70 €
25.0000,05208 €1.302,00 €
35.0000,05155 €1.804,25 €
50.0000,05104 €2.552,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €