OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT32T14-13

DigiKey Part Number
31-74AHCT32T14-13TR-ND - Tape & Reel (TR)
31-74AHCT32T14-13CT-ND - Cut Tape (CT)
31-74AHCT32T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT32T14-13
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.430
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13800 €1,38 €
250,12240 €3,06 €
1000,10440 €10,44 €
2500,09592 €23,98 €
5000,09086 €45,43 €
1.0000,08667 €86,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08225 €205,62 €
5.0000,07958 €397,90 €
7.5000,07825 €586,88 €
12.5000,07677 €959,63 €
17.5000,07591 €1.328,43 €
25.0000,07507 €1.876,75 €
62.5000,07328 €4.580,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €