
74AHCT32T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT32T14-13TR-ND - Tape & Reel (TR) 31-74AHCT32T14-13CT-ND - Cut Tape (CT) 31-74AHCT32T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT32T14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12240 € | 3,06 € |
| 100 | 0,10440 € | 10,44 € |
| 250 | 0,09592 € | 23,98 € |
| 500 | 0,09086 € | 45,43 € |
| 1.000 | 0,08667 € | 86,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08225 € | 205,62 € |
| 5.000 | 0,07958 € | 397,90 € |
| 7.500 | 0,07825 € | 586,88 € |
| 12.500 | 0,07677 € | 959,63 € |
| 17.500 | 0,07591 € | 1.328,43 € |
| 25.000 | 0,07507 € | 1.876,75 € |
| 62.500 | 0,07328 € | 4.580,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

