
74AHC32T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC32T14-13TR-ND - Tape & Reel (TR) 31-74AHC32T14-13CT-ND - Cut Tape (CT) 31-74AHC32T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC32T14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09690 € | 9,69 € |
| 250 | 0,08904 € | 22,26 € |
| 500 | 0,08426 € | 42,13 € |
| 1.000 | 0,08033 € | 80,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07618 € | 190,45 € |
| 5.000 | 0,07368 € | 368,40 € |
| 7.500 | 0,07242 € | 543,15 € |
| 12.500 | 0,07104 € | 888,00 € |
| 17.500 | 0,07022 € | 1.228,85 € |
| 25.000 | 0,06944 € | 1.736,00 € |
| 62.500 | 0,06776 € | 4.235,00 € |
| 125.000 | 0,06675 € | 8.343,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

