OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC32T14-13

DigiKey Part Number
31-74AHC32T14-13TR-ND - Tape & Reel (TR)
31-74AHC32T14-13CT-ND - Cut Tape (CT)
31-74AHC32T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC32T14-13
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.462
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12800 €1,28 €
250,11360 €2,84 €
1000,09690 €9,69 €
2500,08904 €22,26 €
5000,08426 €42,13 €
1.0000,08033 €80,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07618 €190,45 €
5.0000,07368 €368,40 €
7.5000,07242 €543,15 €
12.5000,07104 €888,00 €
17.5000,07022 €1.228,85 €
25.0000,06944 €1.736,00 €
62.5000,06776 €4.235,00 €
125.0000,06675 €8.343,75 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €