
74AHC1G04QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G04QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G04QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G04QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04QSE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-353 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06840 € | 1,71 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,05284 € | 13,21 € |
| 500 | 0,04978 € | 24,89 € |
| 1.000 | 0,04725 € | 47,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04415 € | 132,45 € |
| 6.000 | 0,04263 € | 255,78 € |
| 9.000 | 0,04187 € | 376,83 € |
| 15.000 | 0,04103 € | 615,45 € |
| 21.000 | 0,04053 € | 851,13 € |
| 30.000 | 0,04006 € | 1.201,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

