Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC138T16-13

DigiKey Part Number
31-74AHC138T16-13TR-ND - Tape & Reel (TR)
31-74AHC138T16-13CT-ND - Cut Tape (CT)
31-74AHC138T16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC138T16-13
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Diodes Incorporated
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC138T16-13Diodes Incorporated2.35531-74AHC138T16-13CT-ND0,29000 €Parametric Equivalent
74AHC138PW,118Nexperia USA Inc.3.9851727-5919-1-ND0,24000 €Direct
MC74VHC138DTR2Gonsemi2.376MC74VHC138DTR2GOSCT-ND0,48000 €Direct
SN74AHC138PWRTexas Instruments20.917296-1084-1-ND0,44000 €Direct
SN74AHC138PWRochester Electronics, LLC9.1942156-SN74AHC138PW-ND0,88000 €Similar
In-Stock: 2.355
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19700 €1,97 €
250,17520 €4,38 €
1000,15090 €15,09 €
2500,13932 €34,83 €
5000,13236 €66,18 €
1.0000,12663 €126,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12057 €301,43 €
5.0000,11692 €584,60 €
7.5000,11509 €863,17 €
12.5000,11307 €1.413,38 €
17.5000,11188 €1.957,90 €
25.0000,11074 €2.768,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €