Mosfet Array 30V 21A (Tc), 15A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3016LDV-13

DigiKey Part Number
31-DMC3016LDV-13TR-ND - Tape & Reel (TR)
31-DMC3016LDV-13CT-ND - Cut Tape (CT)
31-DMC3016LDV-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3016LDV-13
Description
MOSFET N/P-CH 30V 21A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 21A (Tc), 15A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
21A (Tc), 15A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 7A, 10V, 25mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1184pF @ 15V, 1188pF @ 15V
Power - Max
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56200 €5,62 €
1000,36750 €36,75 €
5000,28376 €141,88 €
1.0000,25678 €256,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21582 €647,46 €
6.0000,19907 €1.194,42 €
9.0000,19054 €1.714,86 €
15.0000,18363 €2.754,45 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €