


1SMB5940B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5940B-13TR-ND - Tape & Reel (TR) 31-1SMB5940B-13CT-ND - Cut Tape (CT) 31-1SMB5940B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5940B-13 |
Description | DIODE ZENER 43V 3W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20410 € | 20,41 € |
| 500 | 0,15420 € | 77,10 € |
| 1.000 | 0,13808 € | 138,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11405 € | 342,15 € |
| 6.000 | 0,10403 € | 624,18 € |
| 9.000 | 0,09892 € | 890,28 € |
| 15.000 | 0,09318 € | 1.397,70 € |
| 21.000 | 0,08978 € | 1.885,38 € |
| 30.000 | 0,08648 € | 2.594,40 € |
| 75.000 | 0,08477 € | 6.357,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

