
1N4754A-T | |
|---|---|
DigiKey Part Number | 1N4754ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4754A-T |
Description | DIODE ZENER 39V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4754A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04852 € | 242,60 € |
| 10.000 | 0,04439 € | 443,90 € |
| 15.000 | 0,04226 € | 633,90 € |
| 25.000 | 0,03986 € | 996,50 € |
| 35.000 | 0,03843 € | 1.345,05 € |
| 50.000 | 0,03704 € | 1.852,00 € |
| 125.000 | 0,03550 € | 4.437,50 € |
| Unit Price without VAT: | 0,04852 € |
|---|---|
| Unit Price with VAT: | 0,05677 € |

