


DP1.5-RD | |
|---|---|
DigiKey Part Number | 5239-DP1.5-RD-ND |
Manufacturer | |
Manufacturer Product Number | DP1.5-RD |
Description | RAIL TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60200 € | 15,05 € |
| 50 | 0,57340 € | 28,67 € |
| 100 | 0,54600 € | 54,60 € |
| 250 | 0,51172 € | 127,93 € |
| 500 | 0,48726 € | 243,63 € |
| 1.000 | 0,46398 € | 463,98 € |
| 2.500 | 0,43494 € | 1.087,35 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |






