



6069-410-200 | |
|---|---|
DigiKey Part Number | 1286-6069-410-200-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-200 |
Description | DAQ DEVICE DIGITAL I/O USB 2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 24 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 24 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,59000 € | 517,59 € |
| Unit Price without VAT: | 517,59000 € |
|---|---|
| Unit Price with VAT: | 605,58030 € |

