



6069-410-038 | |
|---|---|
DigiKey Part Number | 1286-6069-410-038-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-038 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | BNC | |
Number of Inputs and Type | 8 - Analog, 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 8 - Digital | |
Output Range | - | |
Output Resolution | 32 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 3 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.759,98000 € | 3.759,98 € |
| Unit Price without VAT: | 3.759,98000 € |
|---|---|
| Unit Price with VAT: | 4.399,17660 € |


