Arty A7-35T Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-319

DigiKey Part Number
1286-1104-ND
Manufacturer
Manufacturer Product Number
410-319
Description
ARTY A7-35T DEV BOARD ARTIX-7
Customer Reference
Detailed Description
Arty A7-35T Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
FPGA
Platform
Arty A7-35T Artix 7 FPGA
Contents
Board(s)
Utilized IC / Part
XC7A35T
Interconnect System
Arduino R3 Shield, Pmod
Suggested Programming Environment
Adept, Vitis, Vivado
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.