
410-279 | |
|---|---|
DigiKey Part Number | 1286-1044-ND |
Manufacturer | |
Manufacturer Product Number | 410-279 |
Description | BOARD DEV ZYBO ZYNQ-7000 |
Customer Reference | |
Detailed Description | ZYBO Zynq-7000 AP SoC XC7Z010 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | ZYBO Zynq-7000 AP SoC | |
Contents | Board(s) | |
Utilized IC / Part | XC7Z010 | |
Interconnect System | Pmod | |
Suggested Programming Environment | EDK, ISE, Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |












