
DKS-SAC305-NC-.31-4OZ | |
|---|---|
DigiKey Part Number | DKS-SAC305-NC-.31-4OZ-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SAC305-NC-.31-4OZ |
Description | SOLDER NO-CLEAN SAC305 .031 4OZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 4 oz (113.40g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 4 oz (113.40g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,90000 € | 37,90 € |
| 5 | 32,66600 € | 163,33 € |
| 10 | 30,63800 € | 306,38 € |
| 25 | 28,14480 € | 703,62 € |
| 50 | 26,39000 € | 1.319,50 € |
| 100 | 24,74080 € | 2.474,08 € |
| Unit Price without VAT: | 37,90000 € |
|---|---|
| Unit Price with VAT: | 44,34300 € |









