
824-22-004-00-001000 | |
|---|---|
DigiKey Part Number | ED8202-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 824-22-004-00-001000 |
Description | CONN SPRING PISTON 4POS SLD PCB |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,73400 € | 47,34 € |
| 100 | 4,02360 € | 402,36 € |
| 500 | 3,59184 € | 1.795,92 € |
| 1.000 | 3,51282 € | 3.512,82 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,51690 € |



