



813-22-020-30-002101 | |
|---|---|
DigiKey Part Number | ED8132-20-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-020-30-002101 |
Description | CONN SPRING PISTON 20POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,64000 € | 11,64 € |
| 20 | 9,42450 € | 188,49 € |
| 40 | 8,97425 € | 358,97 € |
| 60 | 8,72117 € | 523,27 € |
| 100 | 8,41260 € | 841,26 € |
| 260 | 7,86446 € | 2.044,76 € |
| 500 | 7,51018 € | 3.755,09 € |
| 1.000 | 7,15221 € | 7.152,21 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 13,61880 € |

