
813-22-006-30-001101 | |
|---|---|
DigiKey Part Number | ED8131-06-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-006-30-001101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,14500 € | 41,45 € |
| 25 | 3,88520 € | 97,13 € |
| 67 | 3,62373 € | 242,79 € |
| 134 | 3,45067 € | 462,39 € |
| 268 | 3,28604 € | 880,66 € |
| 536 | 3,12925 € | 1.677,28 € |
| 1.005 | 2,99362 € | 3.008,59 € |
| 2.546 | 2,80381 € | 7.138,50 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,70960 € |

